Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPPA00011BL-01F
Newark Part No.23AK8310
Product RangePPA00011BL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $11.660 |
Price for:Each
Minimum: 1
Multiple: 1
$11.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00011BL-01F
Newark Part No.23AK8310
Product RangePPA00011BL Series
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric304.8mm
Current Rating15A
Voltage Rating250V
Jacket ColorBlue
Product RangePPA00011BL Series
Cable Length - Imperial1ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Current Rating
15A
Jacket Color
Blue
Cable Length - Imperial
1ft
Cable Length - Metric
304.8mm
Voltage Rating
250V
Product Range
PPA00011BL Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate