Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPPA00011-02FCopy
Newark Part No.07AH3276
Product RangePPA00011 Series
Your Part Number
1,149 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.300 |
Price for:Each
Minimum: 1
Multiple: 1
$20.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00011-02FCopy
Newark Part No.07AH3276
Product RangePPA00011 Series
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric610mm
Current Rating15A
Voltage Rating125V
Jacket ColorBlack
Product RangePPA00011 Series
Cable Length - Imperial2ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
2ft
Cable Length - Metric
610mm
Voltage Rating
125V
Product Range
PPA00011 Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PPA00011-02F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
