Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPPA00008-08FCopy
Newark Part No.07AH3267
Product RangePPA00008 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $57.050 |
Price for:Each
Minimum: 1
Multiple: 1
$57.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPPA00008-08FCopy
Newark Part No.07AH3267
Product RangePPA00008 Series
Technical Datasheet
Connector to ConnectorIEC 60320 C20 to IEC 60320 C19
Cable Length - Metric2.44m
Current Rating20A
Voltage Rating250V
Jacket ColorBlack
Product RangePPA00008 Series
Cable Length - Imperial8ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
IEC 60320 C20 to IEC 60320 C19
Current Rating
20A
Jacket Color
Black
Cable Length - Imperial
8ft
Cable Length - Metric
2.44m
Voltage Rating
250V
Product Range
PPA00008 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
