Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $77.470 |
| 5+ | $71.660 |
| 10+ | $65.850 |
| 25+ | $61.730 |
| 50+ | $58.790 |
Price for:Each
Minimum: 1
Multiple: 1
$77.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
25ft
Cable Length - Metric
7.62m
Voltage Rating
250V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
