Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6,087.320 |
Price for:Each
Minimum: 1
Multiple: 1
$6,087.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPDW3C-40120-NN44Copy
Newark Part No.23AK8211
Technical Datasheet
No. of Channels40Channels
Wavelength Typ1564.68nm
Optical Power300mW
Length432mm
Width230mm
Height43.3mm
Insertion Loss4dB
Return Loss45dB
Operating Temperature Min-5°C
Operating Temperature Max65°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
40Channels
Optical Power
300mW
Width
230mm
Insertion Loss
4dB
Operating Temperature Min
-5°C
Product Range
-
Wavelength Typ
1564.68nm
Length
432mm
Height
43.3mm
Return Loss
45dB
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PDW3C-40120-NN44
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
