Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPDW1C-08152-NN46
Newark Part No.55AJ2234
Your Part Number
Technical Datasheet
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,334.720 |
Price for:Each
Minimum: 1
Multiple: 1
$1,334.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPDW1C-08152-NN46
Newark Part No.55AJ2234
Technical Datasheet
No. of Channels8Channels
Wavelength Typ1564.68nm
Optical Power300mW
Length156mm
Width101mm
Height28.3mm
Insertion Loss3dB
Return Loss45dB
Operating Temperature Min-20°C
Operating Temperature Max65°C
Product Range-
SVHCTo Be Advised
Product Overview
- Standard LGX filter with combo mux/demux functionality and has 8 DWDM channels
- Has LC/UPC connectors and has monitor port option on mux and demux
- Express ch for passing all DWDM ch not present on filter through making great upgradable solution
- Dual fibre filter with 1 sending muxed signal and other receiving a composite signal for demuxing
- Starting with channel 52 (1535.82nm) and with 100GHz channel spacing
- LGX cassette
- LC/UPC connectors, 1% monitor option
- Suitable for single mode fibre networking, dual fibre, 4 channels, metro transport applications
- Suitable for side by side mux and demux functions, Inside Plant (ISP) operation applications
Technical Specifications
No. of Channels
8Channels
Optical Power
300mW
Width
101mm
Insertion Loss
3dB
Operating Temperature Min
-20°C
Product Range
-
Wavelength Typ
1564.68nm
Length
156mm
Height
28.3mm
Return Loss
45dB
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate