Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $319.320 |
Price for:Each
Minimum: 1
Multiple: 1
$319.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPCWED-04355-19N3Copy
Newark Part No.23AK8166
Technical Datasheet
No. of Channels4Channels
Wavelength Typ1635nm
Optical Power300mW
Length85mm
Width75mm
Height8.5mm
Insertion Loss2dB
Return Loss45dB
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
4Channels
Optical Power
300mW
Width
75mm
Insertion Loss
2dB
Operating Temperature Min
-40°C
Product Range
-
Wavelength Typ
1635nm
Length
85mm
Height
8.5mm
Return Loss
45dB
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
