Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoPCW1D-08347-NN46
Newark Part No.23AK8181
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $686.070 |
Price for:Each
Minimum: 1
Multiple: 1
$686.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPCW1D-08347-NN46
Newark Part No.23AK8181
Technical Datasheet
No. of Channels8Channels
Wavelength Typ1635nm
Optical Power300mW
Length156mm
Width101.2mm
Height29mm
Insertion Loss2dB
Return Loss45dB
Operating Temperature Min-20°C
Operating Temperature Max65°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
8Channels
Optical Power
300mW
Width
101.2mm
Insertion Loss
2dB
Operating Temperature Min
-20°C
Product Range
-
Wavelength Typ
1635nm
Length
156mm
Height
29mm
Return Loss
45dB
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate