Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $165.360 |
| 5+ | $155.850 |
| 10+ | $147.300 |
| 25+ | $139.700 |
Price for:Each
Minimum: 1
Multiple: 1
$165.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPCI032SJTOW-50FT
Newark Part No.51AM8562
Connector to ConnectorNEMA 5-15P to 3x NEMA 5-15R
Cable Length - Metric15.24m
Current Rating15A
Voltage Rating125V
Jacket ColorYellow
Product Range-
Cable Length - Imperial50ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 5-15P to 3x NEMA 5-15R
Current Rating
15A
Jacket Color
Yellow
Cable Length - Imperial
50ft
Cable Length - Metric
15.24m
Voltage Rating
125V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate