Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $66.100 |
| 5+ | $62.140 |
| 10+ | $60.040 |
| 25+ | $58.880 |
| 50+ | $58.170 |
Price for:Each
Minimum: 1
Multiple: 1
$66.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBPC24-SDPCopy
Newark Part No.52AK1316
Technical Datasheet
Panel TypeSide Panel
Panel MaterialAluminum
Body Color-
For Use WithL-COM PC242410 Enclosures
External Height - Metric552mm
External Width - Metric200mm
External Height - Imperial21.8"
External Width - Imperial7.9"
Product Range-
SVHCTo Be Advised
Technical Specifications
Panel Type
Side Panel
Body Color
-
External Height - Metric
552mm
External Height - Imperial
21.8"
Product Range
-
Panel Material
Aluminum
For Use With
L-COM PC242410 Enclosures
External Width - Metric
200mm
External Width - Imperial
7.9"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
