Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $78.040 |
| 10+ | $73.230 |
| 25+ | $68.420 |
Price for:Each
Minimum: 1
Multiple: 1
$78.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBPC-20-DIN35KCopy
Newark Part No.52AK1306
Technical Datasheet
Accessory TypeDIN Rail Kit
For Use WithL-COM PC201608 Enclosures
Length16.9"
Height0.3"
Width1.4"
Rail Material-
Fixing Centers35mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
DIN Rail Kit
Length
16.9"
Width
1.4"
Fixing Centers
35mm
SVHC
To Be Advised
For Use With
L-COM PC201608 Enclosures
Height
0.3"
Rail Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
