Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoNBP141004-10FWCopy
Newark Part No.23T8026
Product RangeNBP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $236.120 |
| 5+ | $212.500 |
| 10+ | $200.700 |
Price for:Each
Minimum: 1
Multiple: 1
$236.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBP141004-10FWCopy
Newark Part No.23T8026
Product RangeNBP Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric368.3mm
External Width - Metric274.3mm
External Depth - Metric109.2mm
IP RatingIP24
Body ColorGray
NEMA RatingNEMA 3R, 3RX
External Height - Imperial14.5"
External Width - Imperial10.8"
External Depth - Imperial4.3"
Product RangeNBP Series
SVHCTo Be Advised
Product Overview
- Compact weatherproof moulded ABS enclosure
- Fully gasketed pad lockable raised lid, vented with thermostat controlled cooling fan
- Enclosure with thermostat controlled cooling fan
- Removable 120VAC power module
- Heavy duty hook-and-loop tape for mounting equipment in enclosure
- Suitable for corrosive environments, indoor and outdoor installations
- Capability to use in remote wireless LAN Wi-Fi equipment installations
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
368.3mm
External Depth - Metric
109.2mm
Body Color
Gray
External Height - Imperial
14.5"
External Depth - Imperial
4.3"
SVHC
To Be Advised
Enclosure Material
ABS
External Width - Metric
274.3mm
IP Rating
IP24
NEMA Rating
NEMA 3R, 3RX
External Width - Imperial
10.8"
Product Range
NBP Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
