Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $70.790 |
| 5+ | $66.520 |
| 10+ | $62.240 |
Price for:Each
Minimum: 1
Multiple: 1
$70.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBE141006
Newark Part No.23T8008
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric370mm
External Width - Metric268.2mm
External Depth - Metric152.4mm
IP RatingIP55, IP67
Body ColorLight Gray
NEMA RatingNEMA 3, 3X
External Height - Imperial14.56"
External Width - Imperial10.56"
External Depth - Imperial6"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
370mm
External Depth - Metric
152.4mm
Body Color
Light Gray
External Height - Imperial
14.56"
External Depth - Imperial
6"
SVHC
To Be Advised
Enclosure Material
ABS
External Width - Metric
268.2mm
IP Rating
IP55, IP67
NEMA Rating
NEMA 3, 3X
External Width - Imperial
10.56"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate