Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoNBC161406Copy
Newark Part No.90W1850
Product RangeNBC Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $299.980 |
| 5+ | $293.980 |
| 10+ | $287.980 |
Price for:Each
Minimum: 1
Multiple: 1
$299.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBC161406Copy
Newark Part No.90W1850
Product RangeNBC Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric441mm
External Width - Metric389mm
External Depth - Metric169mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 3R, 3S, 4, 4X, 12, 13
External Height - Imperial17.4"
External Width - Imperial15.3"
External Depth - Imperial6.7"
Product RangeNBC Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
441mm
External Depth - Metric
169mm
Body Color
Gray
External Height - Imperial
17.4"
External Depth - Imperial
6.7"
SVHC
To Be Advised
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
389mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 3S, 4, 4X, 12, 13
External Width - Imperial
15.3"
Product Range
NBC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
