Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoNBC141206
Newark Part No.90W1847
Product RangeNBC Series
Your Part Number
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $251.740 |
| 5+ | $236.540 |
| 10+ | $221.330 |
Price for:Each
Minimum: 1
Multiple: 1
$251.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBC141206
Newark Part No.90W1847
Product RangeNBC Series
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric389mm
External Width - Metric338mm
External Depth - Metric168mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 3R, 3S, 4, 4X, 12, 13
External Height - Imperial15.3"
External Width - Imperial13.3"
External Depth - Imperial6.6"
Product RangeNBC Series
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
389mm
External Depth - Metric
168mm
Body Color
Gray
External Height - Imperial
15.3"
External Depth - Imperial
6.6"
SVHC
To Be Advised
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
338mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 3S, 4, 4X, 12, 13
External Width - Imperial
13.3"
Product Range
NBC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate