Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoNBC141206-100
Newark Part No.69AC4908
Product RangeNBC Series
Your Part Number
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $711.020 |
Price for:Each
Minimum: 1
Multiple: 1
$711.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBC141206-100
Newark Part No.69AC4908
Product RangeNBC Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric374.7mm
External Width - Metric323.8mm
External Depth - Metric144.3mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X
External Height - Imperial14.8"
External Width - Imperial12.8"
External Depth - Imperial5.68"
Product RangeNBC Series
SVHCTo Be Advised
Product Overview
- Moulded Fiberglass Reinforced Polyester (FRP) weatherproof industrial enclosure
- Modified base and aluminium mounting plate
- Surge protected duplex 120VAC outlets
- Stainless steel cover screws
- Fully gasketed screw down lid and integral mounting flange
- Suitable for corrosive environments, indoor and outdoor installations
- Capability to use in remote wireless LAN Wi-Fi equipment installations
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
374.7mm
External Depth - Metric
144.3mm
Body Color
Gray
External Height - Imperial
14.8"
External Depth - Imperial
5.68"
SVHC
To Be Advised
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
323.8mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
12.8"
Product Range
NBC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate