Print Page
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $303.990 |
Price for:Each
Minimum: 1
Multiple: 1
$303.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNB20-RP1H0
Newark Part No.84AH3991
Product RangeNB Series
Technical Datasheet
Plate TypeMounting
Plate Material-
Plate Color-
For Use WithL-com 2016xx-1H0 Enclosures
External Depth - Metric-
External Width - Metric378mm
External Height - Metric479mm
External Depth - Imperial-
External Width - Imperial14.9"
External Height - Imperial18.9"
Product RangeNB Series
SVHCTo Be Advised
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
-
External Height - Metric
479mm
External Width - Imperial
14.9"
Product Range
NB Series
Plate Material
-
For Use With
L-com 2016xx-1H0 Enclosures
External Width - Metric
378mm
External Depth - Imperial
-
External Height - Imperial
18.9"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate