Print Page
20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $263.150 |
| 5+ | $236.830 |
| 10+ | $232.090 |
| 25+ | $227.360 |
| 50+ | $222.620 |
Price for:Each
Minimum: 1
Multiple: 1
$263.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNB20-RP10FSCopy
Newark Part No.84AH3994
Product RangeNB Series
Technical Datasheet
Plate TypeMounting
Plate Material-
Plate Color-
For Use WithL-com 2016xx-10FS Enclosures
External Depth - Metric-
External Width - Metric378mm
External Height - Metric479mm
External Depth - Imperial-
External Width - Imperial14.9"
External Height - Imperial18.9"
Product RangeNB Series
SVHCTo Be Advised
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
-
External Height - Metric
479mm
External Width - Imperial
14.9"
Product Range
NB Series
Plate Material
-
For Use With
L-com 2016xx-10FS Enclosures
External Width - Metric
378mm
External Depth - Imperial
-
External Height - Imperial
18.9"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

