Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $317.450 |
Price for:Each
Minimum: 1
Multiple: 1
$317.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNB141207-KITCopy
Newark Part No.23T8051
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolyester (PET)
External Height - Metric195.6mm
External Width - Metric343mm
External Depth - Metric394mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X
External Height - Imperial7.7"
External Width - Imperial13.5"
External Depth - Imperial15.5"
Product Range-
SVHCTo Be Advised
Product Overview
- Moulded Fiberglass Reinforced Polyester (FRP) weatherproof industrial enclosure
- Enclosure includes blank aluminium mounting plate
- Stainless steel quick release latches with padlock hasps
- Fully gasketed raised lid and integral mounting flange
- Suitable for corrosive environments, indoor and outdoor installations
- Capability to use in remote wireless LAN Wi-Fi equipment installations
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
195.6mm
External Depth - Metric
394mm
Body Color
Gray
External Height - Imperial
7.7"
External Depth - Imperial
15.5"
SVHC
To Be Advised
Enclosure Material
Polyester (PET)
External Width - Metric
343mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
13.5"
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
