Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $615.500 |
| 5+ | $603.190 |
| 10+ | $590.880 |
| 25+ | $578.570 |
| 50+ | $566.260 |
Price for:Each
Minimum: 1
Multiple: 1
$615.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNB141207-10FSDCopy
Newark Part No.23T8066
Product RangeNB Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric393.7mm
External Width - Metric342.9mm
External Depth - Metric221mm
IP RatingIP24
Body ColorGray
NEMA RatingNEMA 3R, 3RX
External Height - Imperial15.5"
External Width - Imperial13.5"
External Depth - Imperial8.7"
Product RangeNB Series
SVHCTo Be Advised
Product Overview
- Moulded Fiberglass Reinforced Polyester (FRP) weatherproof industrial enclosure
- 2 high flow electronically controlled cooling fans (power saver version)
- Each fan set to different temperature settings
- Aluminium mounting plate with surge protected duplex 120VAC outlets
- Stainless steel quick release latches with padlock hasps
- Fully gasketed raised vented lid with removable filters and integral mounting flange
- Suitable for corrosive environments, indoor and outdoor installations
- Capability to use in remote wireless LAN Wi-Fi equipment installations
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
393.7mm
External Depth - Metric
221mm
Body Color
Gray
External Height - Imperial
15.5"
External Depth - Imperial
8.7"
SVHC
To Be Advised
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
342.9mm
IP Rating
IP24
NEMA Rating
NEMA 3R, 3RX
External Width - Imperial
13.5"
Product Range
NB Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

