Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $217.330 |
| 5+ | $212.980 |
| 10+ | $208.640 |
| 25+ | $204.290 |
| 50+ | $199.940 |
Price for:Each
Minimum: 1
Multiple: 1
$217.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNB12-RP100Copy
Newark Part No.38AH5078
Technical Datasheet
Plate TypeMounting
Plate Material-
Plate Color-
For Use With120 VAC ABS Weatherproof Enclosures
External Depth - Metric300mm
External Width - Metric231.9mm
External Height - Metric-
External Depth - Imperial11.81"
External Width - Imperial9.1"
External Height - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
300mm
External Height - Metric
-
External Width - Imperial
9.1"
Product Range
-
Plate Material
-
For Use With
120 VAC ABS Weatherproof Enclosures
External Width - Metric
231.9mm
External Depth - Imperial
11.81"
External Height - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
