2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Level Sensors
                                                                                                    5. Level Transmitters
                                                                                                    Print Page

                                                                                                    LT989W-30M35V6K22

                                                                                                    Level Transmitter, 30000 mm-H2O, ± 0.5%, 0.5V to 4.5V, 304 Stainless Steel

                                                                                                    Date/Lot Code

                                                                                                    L-COM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    L-COM LT989W-30M35V6K22
                                                                                                    ManufacturerL-COM
                                                                                                    Manufacturer Part NoLT989W-30M35V6K22
                                                                                                    Newark Part No.65AH3408
                                                                                                    Product RangeLT989W Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$244.480
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $244.48
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    L-COM
                                                                                                    ManufacturerL-COM
                                                                                                    Manufacturer Part NoLT989W-30M35V6K22
                                                                                                    Newark Part No.65AH3408
                                                                                                    Product RangeLT989W Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Process Connection Type-
                                                                                                    Operating Pressure Max30000mm-H2O
                                                                                                    Accuracy± 0.5%
                                                                                                    Sensor Output Type0.5V to 4.5V
                                                                                                    Output Interface-
                                                                                                    Housing Material304 Stainless Steel
                                                                                                    Electrical ConnectionCable
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max5V
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product RangeLT989W Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Process Connection Type

                                                                                                    -

                                                                                                    Accuracy

                                                                                                    ± 0.5%

                                                                                                    Output Interface

                                                                                                    -

                                                                                                    Electrical Connection

                                                                                                    Cable

                                                                                                    Supply Voltage Max

                                                                                                    5V

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Operating Pressure Max

                                                                                                    30000mm-H2O

                                                                                                    Sensor Output Type

                                                                                                    0.5V to 4.5V

                                                                                                    Housing Material

                                                                                                    304 Stainless Steel

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    Product Range

                                                                                                    LT989W Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code