Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | LT989W-20M25V6K22Copy |
| Newark Part No. | 65AH3406 |
| Product Range | LT989W Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $174.670 |
| 5+ | $171.180 |
| 10+ | $167.680 |
| 25+ | $164.190 |
| 50+ | $160.700 |
Price for:Each
Minimum: 1
Multiple: 1
$174.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | LT989W-20M25V6K22Copy |
| Newark Part No. | 65AH3406 |
| Product Range | LT989W Series |
| Technical Datasheet | |
| Process Connection Type | - |
| Operating Pressure Max | 20000mm-H2O |
| Accuracy | ± 0.5% |
| Sensor Output Type | 0.5V to 4.5V |
| Output Interface | - |
| Housing Material | 304 Stainless Steel |
| Electrical Connection | Cable |
| Supply Voltage Min | - |
| Supply Voltage Max | 5V |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 70°C |
| Product Range | LT989W Series |
| SVHC | To Be Advised |
Technical Specifications
| Process Connection Type | - |
|---|---|
| Accuracy | ± 0.5% |
| Output Interface | - |
| Electrical Connection | Cable |
| Supply Voltage Max | 5V |
| Operating Temperature Max | 70°C |
| SVHC | To Be Advised |
| Operating Pressure Max | 20000mm-H2O |
|---|---|
| Sensor Output Type | 0.5V to 4.5V |
| Housing Material | 304 Stainless Steel |
| Supply Voltage Min | - |
| Operating Temperature Min | -10°C |
| Product Range | LT989W Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
