Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLPXT-WP-POE-90V
Newark Part No.68AC1630
Product RangeLPXT Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $45.850 |
Price for:Each
Minimum: 1
Multiple: 1
$45.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLPXT-WP-POE-90V
Newark Part No.68AC1630
Product RangeLPXT Series
Technical Datasheet
Suppressor TypeData Line
No. of Outlets1Outlets
Outlet TypeRJ45
Voltage Rating90V
Product RangeLPXT Series
Peak Surge Current-
SVHCTo Be Advised
Technical Specifications
Suppressor Type
Data Line
Outlet Type
RJ45
Product Range
LPXT Series
SVHC
To Be Advised
No. of Outlets
1Outlets
Voltage Rating
90V
Peak Surge Current
-
Technical Docs (1)
Alternatives for LPXT-WP-POE-90V
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate