Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | LLCAP204-3101Copy |
| Newark Part No. | 49AM5601 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $411.420 |
| 5+ | $403.190 |
| 10+ | $394.960 |
| 25+ | $386.730 |
| 50+ | $378.510 |
Price for:Each
Minimum: 1
Multiple: 1
$411.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | LLCAP204-3101Copy |
| Newark Part No. | 49AM5601 |
| Technical Datasheet | |
| Process Connection Type | G1/2 |
| Operating Pressure Max | - |
| Accuracy | ± 0.5% |
| Sensor Output Type | Analog - 4mA to 20mA |
| Output Interface | - |
| Housing Material | Stainless Steel |
| Supply Voltage Min | 9VDC |
| Electrical Connection | Wire Leaded |
| Supply Voltage Max | 30VDC |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Process Connection Type | G1/2 |
|---|---|
| Accuracy | ± 0.5% |
| Output Interface | - |
| Supply Voltage Min | 9VDC |
| Supply Voltage Max | 30VDC |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
| Operating Pressure Max | - |
|---|---|
| Sensor Output Type | Analog - 4mA to 20mA |
| Housing Material | Stainless Steel |
| Electrical Connection | Wire Leaded |
| Operating Temperature Min | -20°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
