
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $532.760 |
Product Information
Product Overview
LCTWB081316-TQ is a break-over type torque wrench with 13/16 bit for N, SC connectors and a present value of 8.1 in-lbs. This break-over torque wrench allow accurate mating force when assembling and disassembling a variety of RF coaxial connectors. The unique feature of break-over torque wrench is that they will break at the pivot point once the present torque value is achieved, effectively preventing the user from over tightening the coupling nut on the connector which is not possible with a click style torque wrench. Our break-over N, SC torque wrench is lab-quality tools made with a durable nickel-plated steel alloy wrench head connected to a lightweight, black anodized aluminum handle. Application includes lab environments, production cable attachment, field install and testing, applying accurate torque, preventing over torque.
- Each break-over torque wrench comes secured inside a labeled wooden box
- Fixed torque type, break-over design type, steel wrench head material
Technical Specifications
Wrench
0.92N-m
0.813"
-
8.1in-lb
20.6mm
180.14mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
