Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $34.120 |
Price for:Each
Minimum: 1
Multiple: 1
$34.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCTR1005
Newark Part No.38AH5077
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Operating Frequency Max6GHz
Connector TypeN Type
Connector GenderPlug
Coaxial Cable Type-
Impedance50ohm
Contact MaterialBrass
Product Range-
Connector MountingCable Mount
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
6GHz
Connector Gender
Plug
Impedance
50ohm
Product Range
-
SVHC
To Be Advised
Operating Frequency Min
-
Connector Type
N Type
Coaxial Cable Type
-
Contact Material
Brass
Connector Mounting
Cable Mount
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
