Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $54.990 |
Price for:Each
Minimum: 1
Multiple: 1
$54.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCSFDB-108B-SCACopy
Newark Part No.23AK7164
Technical Datasheet
No. of Outlets-
Supply Voltage VAC-
Current Rating-
Length - Metric193.04mm
External Width - Metric132.08mm
Cable Length - Metric-
Length - Imperial7.6"
External Width - Imperial5.2"
Cable Length - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
-
Current Rating
-
External Width - Metric
132.08mm
Length - Imperial
7.6"
Cable Length - Imperial
-
SVHC
To Be Advised
Supply Voltage VAC
-
Length - Metric
193.04mm
Cable Length - Metric
-
External Width - Imperial
5.2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
