Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $165.200 |
| 5+ | $155.220 |
| 10+ | $145.240 |
Price for:Each
Minimum: 1
Multiple: 1
$165.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCPS-4024
Newark Part No.90W1834
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max40W
Output Voltage - Output 124V
Output Current - Output 11.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC-
Power Supply Output TypeFixed
Product Range-
SVHCTo Be Advised
Product Overview
LCPS-4024 is a LCPS series DIN rail mount power supply. It provide a cost effective and reliable 24VDC, 40W (1.6A) power source for a line of industrial Ethernet switches and media converters. This unit can be installed on any standard 35mm DIN Rail and is NEC Class 2/ LPS compliant. This also provides protection against short circuits, overloads, and over voltages.
- Universal AC input/full range
- Cooling provided by free air convection
Technical Specifications
Power Supply Applications
-
Output Power Max
40W
Output Current - Output 1
1.6A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
