Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $54.990 |
Price for:Each
Minimum: 1
Multiple: 1
$54.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCFTB-104A-SCCopy
Newark Part No.23AK7154
Technical Datasheet
No. of Outlets4Outlets
Supply Voltage VAC-
Current Rating-
Length - Metric43.18mm
External Width - Metric124.46mm
Cable Length - Metric-
Length - Imperial1.7"
External Width - Imperial4.9"
Cable Length - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
4Outlets
Current Rating
-
External Width - Metric
124.46mm
Length - Imperial
1.7"
Cable Length - Imperial
-
SVHC
To Be Advised
Supply Voltage VAC
-
Length - Metric
43.18mm
Cable Length - Metric
-
External Width - Imperial
4.9"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
