Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $118.000 |
| 5+ | $110.870 |
| 10+ | $103.740 |
Price for:Each
Minimum: 1
Multiple: 1
$118.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCFDB-0324-SCACopy
Newark Part No.23AK7137
Technical Datasheet
No. of Outlets24Outlets
Supply Voltage VAC-
Current Rating-
Length - Metric335.28mm
External Width - Metric294.64mm
Cable Length - Metric-
Length - Imperial13.2"
External Width - Imperial11.6"
Cable Length - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
24Outlets
Current Rating
-
External Width - Metric
294.64mm
Length - Imperial
13.2"
Cable Length - Imperial
-
SVHC
To Be Advised
Supply Voltage VAC
-
Length - Metric
335.28mm
Cable Length - Metric
-
External Width - Imperial
11.6"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
