Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $34.990 |
| 5+ | $32.880 |
| 10+ | $30.760 |
Price for:Each
Minimum: 1
Multiple: 1
$34.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCN3024Copy
Newark Part No.24AK6323
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder, Clamp
Impedance50ohm
Coaxial Cable TypeRG178
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder, Clamp
Coaxial Cable Type
RG178
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
-
Frequency Max
-
Product Range
-
Technical Docs (1)
Alternatives for LCCN3024
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
