Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30683-FT6
Newark Part No.23AK6878
Product RangeLCCA30683 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $35.610 |
| 5+ | $33.730 |
| 10+ | $32.040 |
| 25+ | $30.550 |
| 50+ | $29.050 |
| 100+ | $27.740 |
Price for:Each
Minimum: 1
Multiple: 1
$35.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30683-FT6
Newark Part No.23AK6878
Product RangeLCCA30683 Series
Cable Length - Imperial6ft
Connector to ConnectorN-Type Bulkhead Jack to SMA Plug
Cable Length - Metric1.8m
Coaxial Cable TypeRG58
Connector Type AN Type Bulkhead Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30683 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.8m
Connector Type A
N Type Bulkhead Jack
Impedance
50ohm
Product Range
LCCA30683 Series
Connector to Connector
N-Type Bulkhead Jack to SMA Plug
Coaxial Cable Type
RG58
Connector Type B
SMA Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30683-FT6
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate