Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30672-FT3
Newark Part No.23AK6787
Product RangeLCCA30672 Series
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $36.190 |
Price for:Each
Minimum: 1
Multiple: 1
$36.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30672-FT3
Newark Part No.23AK6787
Product RangeLCCA30672 Series
Connector to ConnectorN-Type Plug to N-Type Bulkhead Jack
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Coaxial Cable TypeRG58
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30672 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Bulkhead Jack
Cable Length - Metric
914.4mm
Impedance
50ohm
Product Range
LCCA30672 Series
Cable Length - Imperial
3ft
Coaxial Cable Type
RG58
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30672-FT3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate