Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30527-FT2Copy
Newark Part No.23AK5634
Product RangeLCCA30527 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $88.700 |
| 5+ | $83.250 |
| 10+ | $79.570 |
| 25+ | $76.210 |
Price for:Each
Minimum: 1
Multiple: 1
$88.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30527-FT2Copy
Newark Part No.23AK5634
Product RangeLCCA30527 Series
Technical Datasheet
Cable Length - Imperial2ft
Coaxial Cable Type0.141 Hand Formable
Connector Type ABNC Jack
Connector Type BTNC Right Angle Plug
Product RangeLCCA30527 Series
Technical Specifications
Cable Length - Imperial
2ft
Connector Type A
BNC Jack
Product Range
LCCA30527 Series
Coaxial Cable Type
0.141 Hand Formable
Connector Type B
TNC Right Angle Plug
Technical Docs (2)
Alternatives for LCCA30527-FT2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
