Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30360-FT5
Newark Part No.23AK4401
Product RangeLCCA30360 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $125.310 |
Price for:Each
Minimum: 1
Multiple: 1
$125.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30360-FT5
Newark Part No.23AK4401
Product RangeLCCA30360 Series
Connector to ConnectorSMA Plug to TNC Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Coaxial Cable TypeRG223
Connector Type ASMA Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30360 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to TNC Plug
Cable Length - Metric
1.5m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
LCCA30360 Series
Cable Length - Imperial
5ft
Coaxial Cable Type
RG223
Connector Type B
TNC Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate