Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30349-FT4Copy
Newark Part No.84AH3907
Product RangeLCCA30349 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $121.310 |
Price for:Each
Minimum: 1
Multiple: 1
$121.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30349-FT4Copy
Newark Part No.84AH3907
Product RangeLCCA30349 Series
Technical Datasheet
Connector to Connector7/16 DIN Plug to N Type Bulkhead Jack
Cable Length - Imperial4ft
Cable Length - Metric1.23m
Coaxial Cable TypeLMR-600-DB
Connector Type A7/16 DIN Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30349 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
7/16 DIN Plug to N Type Bulkhead Jack
Cable Length - Metric
1.23m
Connector Type A
7/16 DIN Plug
Impedance
50ohm
Product Range
LCCA30349 Series
Cable Length - Imperial
4ft
Coaxial Cable Type
LMR-600-DB
Connector Type B
N Type Bulkhead Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30349-FT4
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
