Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30329-FT2Copy
Newark Part No.84AH3745
Product RangeLCCA30329 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $107.970 |
Price for:Each
Minimum: 1
Multiple: 1
$107.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30329-FT2Copy
Newark Part No.84AH3745
Product RangeLCCA30329 Series
Technical Datasheet
Cable Length - Imperial2ft
Connector to ConnectorF-Type Plug to N-Type Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeLMR-400-75
Connector Type AF-Type Plug
Connector Type BN Type Plug
Impedance75ohm
Jacket ColorBlack
Product RangeLCCA30329 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
2ft
Cable Length - Metric
609.6mm
Connector Type A
F-Type Plug
Impedance
75ohm
Product Range
LCCA30329 Series
Connector to Connector
F-Type Plug to N-Type Plug
Coaxial Cable Type
LMR-400-75
Connector Type B
N Type Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30329-FT2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
