Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30287-FT5Copy
Newark Part No.84AH3412
Product RangeLCCA30287 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $43.450 |
Price for:Each
Minimum: 1
Multiple: 1
$43.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30287-FT5Copy
Newark Part No.84AH3412
Product RangeLCCA30287 Series
Technical Datasheet
Connector to ConnectorN Type Bulkhead Jack to TNC Plug
Cable Length - Imperial5ft
Coaxial Cable TypeLMR-240-DB
Connector Type AN Type Bulkhead Jack
Connector Type AN Type Bulkhead Jack
Connector Type BTNC Plug
Connector Type BTNC Plug
Product RangeLCCA30287 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N Type Bulkhead Jack to TNC Plug
Coaxial Cable Type
LMR-240-DB
Connector Type A
N Type Bulkhead Jack
Connector Type B
TNC Plug
SVHC
To Be Advised
Cable Length - Imperial
5ft
Connector Type A
N Type Bulkhead Jack
Connector Type B
TNC Plug
Product Range
LCCA30287 Series
Technical Docs (1)
Alternatives for LCCA30287-FT5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
