Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $54.820 |
Price for:Each
Minimum: 1
Multiple: 1
$54.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30287-FT3Copy
Newark Part No.84AH3410
Technical Datasheet
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Coaxial Cable TypeLMR-240-DB
Connector Type AN Type Bulkhead Jack
Connector Type AN Type Bulkhead Jack
Connector Type BTNC Plug
Connector Type BTNC Plug
Impedance50ohm
Technical Specifications
Cable Length - Imperial
3ft
Coaxial Cable Type
LMR-240-DB
Connector Type A
N Type Bulkhead Jack
Connector Type B
TNC Plug
Cable Length - Metric
914.4mm
Connector Type A
N Type Bulkhead Jack
Connector Type B
TNC Plug
Impedance
50ohm
Technical Docs (1)
Alternatives for LCCA30287-FT3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
