Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $82.190 |
| 5+ | $76.800 |
| 10+ | $72.080 |
| 25+ | $69.930 |
| 50+ | $65.990 |
Price for:Each
Minimum: 1
Multiple: 1
$82.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30265-FT2Copy
Newark Part No.84AH3233
Technical Datasheet
Cable Length - Imperial2ft
Coaxial Cable TypeLMR-240
Connector Type A4.3/10 Plug
Connector Type A4.3/10 Plug
Connector Type BN Type Plug
Connector Type BN Type Plug
Impedance50ohm
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
2ft
Connector Type A
4.3/10 Plug
Connector Type B
N Type Plug
Impedance
50ohm
Coaxial Cable Type
LMR-240
Connector Type A
4.3/10 Plug
Connector Type B
N Type Plug
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30265-FT2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
