Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30254-FT4
Newark Part No.84AH3147
Product RangeLCCA30254 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $69.310 |
Price for:Each
Minimum: 1
Multiple: 1
$69.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30254-FT4
Newark Part No.84AH3147
Product RangeLCCA30254 Series
Technical Datasheet
Connector to ConnectorTNC Plug to TNC RP Jack
Cable Length - Imperial4ft
Cable Length - Metric1.23m
Coaxial Cable TypeLMR-200-FR
Connector Type ATNC Plug
Connector Type BTNC RP Jack
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30254 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
TNC Plug to TNC RP Jack
Cable Length - Metric
1.23m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
LCCA30254 Series
Cable Length - Imperial
4ft
Coaxial Cable Type
LMR-200-FR
Connector Type B
TNC RP Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30254-FT4
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate