Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30247-FT4Copy
Newark Part No.84AH3091
Product RangeLCCA30247 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $82.640 |
Price for:Each
Minimum: 1
Multiple: 1
$82.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30247-FT4Copy
Newark Part No.84AH3091
Product RangeLCCA30247 Series
Technical Datasheet
Cable Length - Imperial4ft
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Metric1.23m
Coaxial Cable TypeLMR-200-FR
Connector Type ABNC Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30247 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.23m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
LCCA30247 Series
Connector to Connector
BNC Plug to SMA Plug
Coaxial Cable Type
LMR-200-FR
Connector Type B
SMA Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30247-FT4
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
