Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30245-FT4Copy
Newark Part No.84AH3075
Product RangeLCCA30245 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $54.380 |
Price for:Each
Minimum: 1
Multiple: 1
$54.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30245-FT4Copy
Newark Part No.84AH3075
Product RangeLCCA30245 Series
Technical Datasheet
Cable Length - Imperial4ft
Connector to ConnectorSMA Plug to TNC RP Jack
Cable Length - Metric1.23m
Coaxial Cable TypeLMR-200-FR
Connector Type ASMA Plug
Connector Type BTNC RP Jack
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30245 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.23m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
LCCA30245 Series
Connector to Connector
SMA Plug to TNC RP Jack
Coaxial Cable Type
LMR-200-FR
Connector Type B
TNC RP Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30245-FT4
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
