Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30235-FT1.5Copy
Newark Part No.84AH2991
Product RangeLCCA30235 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $81.310 |
Price for:Each
Minimum: 1
Multiple: 1
$81.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30235-FT1.5Copy
Newark Part No.84AH2991
Product RangeLCCA30235 Series
Technical Datasheet
Connector to ConnectorSMA Plug to TNC RP Jack
Cable Length - Imperial1.5ft
Cable Length - Metric457.2mm
Coaxial Cable TypeLMR-200
Connector Type ASMA Plug
Connector Type BTNC RP Jack
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30235 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to TNC RP Jack
Cable Length - Metric
457.2mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
LCCA30235 Series
Cable Length - Imperial
1.5ft
Coaxial Cable Type
LMR-200
Connector Type B
TNC RP Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
