Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoLCCA30217-FT4
Newark Part No.84AH2851
Product RangeLCCA30217 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $99.970 |
Price for:Each
Minimum: 1
Multiple: 1
$99.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30217-FT4
Newark Part No.84AH2851
Product RangeLCCA30217 Series
Technical Datasheet
Connector to Connector7/16 DIN Plug to 7/16 DIN Plug
Cable Length - Imperial4ft
Cable Length - Metric1.23m
Coaxial Cable TypeLMR-600-DB
Connector Type A7/16 DIN Plug
Connector Type B7/16 DIN Plug
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30217 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
7/16 DIN Plug to 7/16 DIN Plug
Cable Length - Metric
1.23m
Connector Type A
7/16 DIN Plug
Impedance
50ohm
Product Range
LCCA30217 Series
Cable Length - Imperial
4ft
Coaxial Cable Type
LMR-600-DB
Connector Type B
7/16 DIN Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30217-FT4
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate