Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30194-FT1.5Copy
Newark Part No.84AH2663
Product RangeLCCA30194 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $60.500 |
Price for:Each
Minimum: 1
Multiple: 1
$60.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30194-FT1.5Copy
Newark Part No.84AH2663
Product RangeLCCA30194 Series
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Bulkhead Jack
Cable Length - Imperial1.5ft
Cable Length - Metric457.2mm
Coaxial Cable TypeLMR-400
Connector Type AN Type Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeLCCA30194 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Bulkhead Jack
Cable Length - Metric
457.2mm
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
LCCA30194 Series
Cable Length - Imperial
1.5ft
Coaxial Cable Type
LMR-400
Connector Type B
N Type Bulkhead Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for LCCA30194-FT1.5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
