Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30192-FT2Copy
Newark Part No.84AH2649
Product RangeLCCA30192 Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $44.700 |
| 5+ | $37.590 |
| 10+ | $35.280 |
| 25+ | $34.230 |
| 50+ | $32.300 |
Price for:Each
Minimum: 1
Multiple: 1
$44.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30192-FT2Copy
Newark Part No.84AH2649
Product RangeLCCA30192 Series
Technical Datasheet
Connector to ConnectorN-Type Plug to 90° N-Type Plug
Cable Length - Imperial2ft
Coaxial Cable TypeLMR-400
Connector Type AN Type Plug
Connector Type AN Type Plug
Connector Type BN Type Right Angle Plug
Impedance50ohm
Product RangeLCCA30192 Series
Technical Specifications
Connector to Connector
N-Type Plug to 90° N-Type Plug
Coaxial Cable Type
LMR-400
Connector Type A
N Type Plug
Impedance
50ohm
Cable Length - Imperial
2ft
Connector Type A
N Type Plug
Connector Type B
N Type Right Angle Plug
Product Range
LCCA30192 Series
Technical Docs (1)
Alternatives for LCCA30192-FT2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
