Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30182-FT10Copy
Newark Part No.84AH2569
Product RangeLCCA30182 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $88.310 |
Price for:Each
Minimum: 1
Multiple: 1
$88.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30182-FT10Copy
Newark Part No.84AH2569
Product RangeLCCA30182 Series
Technical Datasheet
Cable Length - Metric3.05m
Coaxial Cable TypeLMR-240-DB
Connector Type AN Type Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Product RangeLCCA30182 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Metric
3.05m
Connector Type A
N Type Plug
Impedance
50ohm
SVHC
To Be Advised
Coaxial Cable Type
LMR-240-DB
Connector Type B
N Type Bulkhead Jack
Product Range
LCCA30182 Series
Technical Docs (1)
Alternatives for LCCA30182-FT10
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
