Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoLCCA30181-FT6Copy
Newark Part No.84AH2566
Product RangeLCCA30181 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $72.080 |
Price for:Each
Minimum: 1
Multiple: 1
$72.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoLCCA30181-FT6Copy
Newark Part No.84AH2566
Product RangeLCCA30181 Series
Technical Datasheet
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Coaxial Cable TypeLMR-240-DB
Connector Type AN Type Plug
Connector Type AN Type Plug
Connector Type BN Type Plug
Connector Type BN Type Plug
Product RangeLCCA30181 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6ft
Coaxial Cable Type
LMR-240-DB
Connector Type A
N Type Plug
Connector Type B
N Type Plug
SVHC
To Be Advised
Cable Length - Metric
1.83m
Connector Type A
N Type Plug
Connector Type B
N Type Plug
Product Range
LCCA30181 Series
Technical Docs (1)
Alternatives for LCCA30181-FT6
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
